This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

25V470uF CD110

Extended
Manufacturer
HRK
MFR.Part #
25V470uF CD110
JLCPCB Part #
C2960234
Package
Plugin,D8xL12mm
Description
-40℃~+105℃ 12mm 25V 3.5mm 470uF 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2420

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 1965

In-stock Item Pricing

Qty Unit Price
1+ $0.0408
100+ $0.0323
500+ $0.0258
1000+ $0.0228
5000+ $0.0202
10000+ $0.0189

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons